SPD6631TXV vs JANTX1N6631U feature comparison

SPD6631TXV Solid State Devices Inc (SSDI)

Buy Now Datasheet

JANTX1N6631U Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED PACKAGE-2 MELF-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.95 V
JESD-30 Code E-XALF-W2 O-LELF-R2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 2.8 A 2.5 A
Package Body Material UNSPECIFIED GLASS
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 1000 V
Reverse Recovery Time-Max 0.06 µs 0.06 µs
Surface Mount NO YES
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 1 4
Reference Standard MIL

Compare SPD6631TXV with alternatives

Compare JANTX1N6631U with alternatives