JANTX1N6631U vs JANTXV1N6631U feature comparison

JANTX1N6631U Defense Logistics Agency

Buy Now

JANTXV1N6631U Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Package Description MELF-2 MELF-2
Reach Compliance Code unknown unknown
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 2.5 A 2.5 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Qualified
Reference Standard MIL MIL
Reverse Recovery Time-Max 0.06 µs 0.06 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 4 4

Compare JANTX1N6631U with alternatives

Compare JANTXV1N6631U with alternatives