SPD5624
vs
UF3003
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SOLID STATE DEVICES INC
LITE-ON SEMICONDUCTOR CORP
Package Description
E-XALF-W2
PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
FAST RECOVERY
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
E-XALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
125 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
3 A
3 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ELLIPTICAL
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
5 µs
0.05 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
8
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-201AD
Samacsys Manufacturer
Lite-On
Additional Feature
LOW LEAKAGE CURRENT
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-201AD
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
255
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SPD5624 with alternatives
Compare UF3003 with alternatives