SPD5624 vs SF34 feature comparison

SPD5624 Solid State Devices Inc (SSDI)

Buy Now Datasheet

SF34 Max-Lion Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SOLID STATE DEVICES INC MAX-LION CORP
Package Description E-XALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code E-XALF-W2
Non-rep Pk Forward Current-Max 125 A 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Output Current-Max 3 A 3 A
Package Body Material UNSPECIFIED
Package Shape ELLIPTICAL
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 5 µs 0.035 µs
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 43
Rohs Code No
Forward Voltage-Max (VF) 0.95 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare SPD5624 with alternatives

Compare SF34 with alternatives