SPD5418
vs
1N5418-PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
DIGITRON SEMICONDUCTORS
Part Package Code
AXIAL DIODE
Package Description
O-XALF-W2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Category CO2 Kg
8.8
Compliance Temperature Grade
Military: -65C to +175C
Candidate List Date
2017-01-12
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.01
Application
FAST RECOVERY
FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
O-XALF-W2
Non-rep Pk Forward Current-Max
80 A
80 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
3 A
3 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.15 µs
0.15 µs
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
12
1
Rohs Code
Yes
Breakdown Voltage-Min
440 V
Forward Voltage-Max (VF)
1.5 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
1 µA
Reverse Test Voltage
400 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SPD5418 with alternatives
Compare 1N5418-PBF with alternatives