SPD16B9531DSLF
vs
SPD16B9531FLLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
BI TECHNOLOGIES CORP
Package Description
DIP, 7525
DIP, 7525
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Molded
Molded
JESD-609 Code
e3
e3
Lead Length
4 mm
4 mm
Lead Spacing
2.54 mm
2.54 mm
Network Type
BUSSED
BUSSED
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4 mm
4 mm
Package Length
19.05 mm
19.05 mm
Package Style
DIP
DIP
Package Width
6.35 mm
6.35 mm
Packing Method
Tube
Tube
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
9530 Ω
9530 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
7525
7525
Technology
THIN FILM
THIN FILM
Temperature Coefficient
100 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Tolerance
0.5%
1%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare SPD16B9531DSLF with alternatives
Compare SPD16B9531FLLF with alternatives