Datasheets
SPD16B9531DSLF by: TT electronics / BI Technologies

RES NET,THIN FILM,9.53K OHMS,100WV,.5% +/-TOL,-100,100PPM TC,7525 CASE

Part Details for SPD16B9531DSLF by TT electronics / BI Technologies

Overview of SPD16B9531DSLF by TT electronics / BI Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SPD16B9531DSLF

SPD16B9531DSLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPD16B9531DSLF Part Data Attributes

SPD16B9531DSLF TT electronics / BI Technologies
Buy Now Datasheet
Compare Parts:
SPD16B9531DSLF TT electronics / BI Technologies RES NET,THIN FILM,9.53K OHMS,100WV,.5% +/-TOL,-100,100PPM TC,7525 CASE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP
Package Description DIP, 7525
Reach Compliance Code compliant
ECCN Code EAR99
Construction Molded
JESD-609 Code e3
Lead Length 4 mm
Lead Spacing 2.54 mm
Network Type BUSSED
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4 mm
Package Length 19.05 mm
Package Style DIP
Package Width 6.35 mm
Packing Method Tube
Rated Power Dissipation (P) 0.1 W
Resistance 9530 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 7525
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.5%
Working Voltage 100 V

Alternate Parts for SPD16B9531DSLF

This table gives cross-reference parts and alternative options found for SPD16B9531DSLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD16B9531DSLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPD16B9531FSLF RES NET,THIN FILM,9.53K OHMS,100WV,1% +/-TOL,-100,100PPM TC,7525 CASE TT electronics / BI Technologies SPD16B9531DSLF vs SPD16B9531FSLF
SPD16B9531GL RES NET,THIN FILM,9.53K OHMS,100WV,2% +/-TOL,-200,200PPM TC,7525 CASE TT electronics / BI Technologies SPD16B9531DSLF vs SPD16B9531GL
SPD16B9531FS RES NET,THIN FILM,9.53K OHMS,100WV,1% +/-TOL,-100,100PPM TC,7525 CASE TT electronics / BI Technologies SPD16B9531DSLF vs SPD16B9531FS
SPD16B9531GLLF RES NET,THIN FILM,9.53K OHMS,100WV,2% +/-TOL,-200,200PPM TC,7525 CASE TT electronics / BI Technologies SPD16B9531DSLF vs SPD16B9531GLLF
SPD16B9531GS RES NET,THIN FILM,9.53K OHMS,100WV,2% +/-TOL,-100,100PPM TC,7525 CASE TT electronics / BI Technologies SPD16B9531DSLF vs SPD16B9531GS
SPD16B9531DL Array/Network Resistor, TT Electronics Resistors SPD16B9531DSLF vs SPD16B9531DL
SPD16B9531DS RES NET,THIN FILM,9.53K OHMS,100WV,.5% +/-TOL,-100,100PPM TC,7525 CASE TT electronics / BI Technologies SPD16B9531DSLF vs SPD16B9531DS
SPD16B9531GLLF Array/Network Resistor, Bussed, Thin Film, 0.1W, 9530ohm, 100V, 2% +/-Tol, -200,200ppm/Cel, 7525, TT Electronics Resistors SPD16B9531DSLF vs SPD16B9531GLLF
SPD16B9531FL Array/Network Resistor, TT Electronics Resistors SPD16B9531DSLF vs SPD16B9531FL
SPD16B9531DLLF RES NET,THIN FILM,9.53K OHMS,100WV,.5% +/-TOL,-200,200PPM TC,7525 CASE TT electronics / BI Technologies SPD16B9531DSLF vs SPD16B9531DLLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPD16B9531DSLF by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPD16B9531DSLF by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of SPD16B9531DSLF would you like to use for your alert(s)?
  • Please alert me when SPD16B9531DSLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPD16B9531DSLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPD16B9531DSLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPD16B9531DSLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPD16B9531DSLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPD16B9531DSLF by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: