SPD16B9531DSLF vs SPD16B9531FL feature comparison

SPD16B9531DSLF TT electronics / BI Technologies

Buy Now Datasheet

SPD16B9531FL TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Package Description DIP, 7525
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Molded
JESD-609 Code e3 e0
Lead Length 4 mm
Lead Spacing 2.54 mm
Network Type BUSSED
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4 mm
Package Length 19.05 mm
Package Style DIP
Package Width 6.35 mm
Packing Method Tube
Rated Power Dissipation (P) 0.1 W
Resistance 9530 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 7525
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Tolerance 0.5%
Working Voltage 100 V
Base Number Matches 1 1
Manufacturer Series SPD-B

Compare SPD16B9531DSLF with alternatives

Compare SPD16B9531FL with alternatives