SPD16A8871GQ
vs
SPD16A8871DPLF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
BI TECHNOLOGIES CORP
Package Description
,
DIP, 7525
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
8533.21.00.20
Additional Feature
PRECISION
PRECISION
Element Power Dissipation
0.1 W
0.1 W
First Element Resistance
8870 Ω
8870 Ω
JESD-609 Code
e0
e3
Manufacturer Series
SPD16A
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
8
8
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TUBE
TUBE
Rated Power Dissipation (P)
0.8 W
0.8 W
Rated Temperature
70 °C
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
50 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
0.5%
Working Voltage
100 V
100 V
Base Number Matches
2
1
Construction
Epoxy Molded
Lead Length
4 mm
Lead Spacing
2.54 mm
Package Height
4 mm
Package Length
19.05 mm
Package Style
SMT
Package Width
6.35 mm
Resistance
8870 Ω
Size Code
7525
Compare SPD16A8871GQ with alternatives
Compare SPD16A8871DPLF with alternatives