SPD16A8871CQLF
vs
SPD16A8871GPLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
TT ELECTRONICS PLC
Package Description
DIP, 7525
P-DIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Epoxy Molded
Epoxy Molded
JESD-609 Code
e3
e3
Lead Length
4 mm
4 mm
Lead Spacing
2.54 mm
2.54 mm
Network Type
ISOLATED
ISOLATED
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4 mm
4 mm
Package Length
19.05 mm
19.05 mm
Package Style
DIP
SMT
Package Width
6.35 mm
6.35 mm
Packing Method
Tube
TUBE
Rated Power Dissipation (P)
0.1 W
0.8 W
Resistance
8870 Ω
8870 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
7525
7525
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Tolerance
0.25%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
2
Additional Feature
PRECISION
Element Power Dissipation
0.1 W
First Element Resistance
8870 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
8
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
YES
Temperature Coefficient Tracking
5 ppm/°C
Terminal Shape
GULL WING
Compare SPD16A8871CQLF with alternatives
Compare SPD16A8871GPLF with alternatives