SPD16A2051JS
vs
SPD16A2051JL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
P-DIP
Reach Compliance Code
compliant
compliant
Additional Feature
PRECISION
Element Power Dissipation
0.1 W
First Element Resistance
2050 Ω
JESD-609 Code
e0
e0
Manufacturer Series
SPD16A
SPD-A
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TUBE
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
5%
Working Voltage
100 V
Base Number Matches
2
2
Compare SPD16A2051JS with alternatives
Compare SPD16A2051JL with alternatives