SPC564L70L3CBFSR
vs
SPC564L70L3BBFY
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.B.4.A
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
30 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
16
|
|
Bit Size |
32
|
32
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
8
|
|
Length |
14 mm
|
|
Number of I/O Lines |
83
|
57
|
Number of Terminals |
100
|
|
PWM Channels |
YES
|
|
Package Code |
LFQFP
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
ROM (words) |
524288
|
2097152
|
Speed |
120 MHz
|
120 MHz
|
Supply Voltage-Max |
3.63 V
|
3.6 V
|
Supply Voltage-Min |
3.3 V
|
3 V
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
14 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
RAM (bytes) |
|
196608
|
ROM Programmability |
|
FLASH
|
|
|
|
Compare SPC564L70L3CBFSR with alternatives
Compare SPC564L70L3BBFY with alternatives