SPC560C50L1B4E0Y STMicroelectronicsBuy Now Datasheet |
SPC560B50L1B6E0Y STMicroelectronicsBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | STMICROELECTRONICS | STMICROELECTRONICS |
Reach Compliance Code | compliant | compliant |
HTS Code | 8542.31.00.01 | 8542.31.00.01 |
Has ADC | YES | YES |
Address Bus Width | ||
Bit Size | 32 | 32 |
Clock Frequency-Max | 16 MHz | 16 MHz |
DMA Channels | YES | YES |
External Data Bus Width | ||
Length | 10 mm | 10 mm |
Number of I/O Lines | 45 | 45 |
Number of Terminals | 64 | 64 |
PWM Channels | YES | YES |
Package Code | LFQFP | LFQFP |
Package Shape | SQUARE | SQUARE |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | FLATPACK, LOW PROFILE, FINE PITCH |
Speed | 48 MHz | 64 MHz |
Supply Voltage-Max | 5.5 V | 5.5 V |
Supply Voltage-Min | 4.5 V | 4.5 V |
Supply Voltage-Nom | 5 V | 5 V |
Surface Mount | YES | YES |
Technology | CMOS | CMOS |
Terminal Form | GULL WING | GULL WING |
Terminal Pitch | 0.5 mm | 0.5 mm |
Terminal Position | QUAD | QUAD |
Width | 10 mm | 10 mm |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER | MICROCONTROLLER |
Base Number Matches | 1 | 1 |