SPC5121YVY400B vs MPC8248CVRTIEA feature comparison

SPC5121YVY400B Freescale Semiconductor

Buy Now Datasheet

MPC8248CVRTIEA NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code BGA
Package Description 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, TFBGA-516 BGA-516
Pin Count 516
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 5A002.A.1
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bit Size 32
Boundary Scan YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B516 S-PBGA-B516
JESD-609 Code e2 e2
Length 27 mm 27 mm
Low Power Mode YES
Moisture Sensitivity Level 3 3
Number of Terminals 516 516
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA516,26X26,40 BGA516,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 2.55 mm 2.55 mm
Speed 400 MHz
Supply Voltage-Max 1.47 V 1.575 V
Supply Voltage-Min 1.33 V 1.425 V
Supply Voltage-Nom 1.4 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER Tin/Silver (Sn/Ag)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC SoC
Base Number Matches 2 2
Factory Lead Time 2 Days
Samacsys Manufacturer NXP

Compare SPC5121YVY400B with alternatives

Compare MPC8248CVRTIEA with alternatives