SPC5121YVY400B
vs
MPC5121YVY400B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, TFBGA-516
27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, TFBGA-516
Pin Count
516
516
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B516
S-PBGA-B516
JESD-609 Code
e2
e2
Length
27 mm
27 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of Terminals
516
516
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA516,26X26,40
BGA516,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
2.55 mm
2.55 mm
Speed
400 MHz
400 MHz
Supply Voltage-Max
1.47 V
1.47 V
Supply Voltage-Min
1.33 V
1.33 V
Supply Voltage-Nom
1.4 V
1.4 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER
TIN SILVER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Width
27 mm
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
2
Compare SPC5121YVY400B with alternatives
Compare MPC5121YVY400B with alternatives