SPC15452
vs
D15S82C6GX00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Multicomp Pro
Body Breadth
0.494 inch
Body Depth
0.198 inch
Body Length
1.539 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU ON NI
GOLD (30)
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.109 inch
Mounting Option 1
LOCKING
Mounting Type
PANEL
BOARD
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
5u inch
Rated Current (Signal)
5 A
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Terminal Length
0.091 inch
Termination Type
SOLDER LUG
PRESS FIT
Total Number of Contacts
15
15
Base Number Matches
1
1
Connector Type
D SUBMINIATURE CONNECTOR
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
NO
Shell Size
2/A
UL Flammability Code
94V-0
Compare SPC15452 with alternatives
Compare D15S82C6GX00 with alternatives