D15S82C6GX00 vs D15S91C4PL00 feature comparison

D15S82C6GX00 Amphenol FCi

Buy Now Datasheet

D15S91C4PL00 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) AU ON NI
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.494 inch
Body Depth 0.236 inch
Body Length 1.541 inch
Body/Shell Style PLUG
Contact Finish Termination TIN/LEAD OVER NICKEL
Contact Material PHOSPHOR BRONZE
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Insertion Force-Max 4.8928 N
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 M3
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.118 inch
Terminal Pitch 2.7432 mm
Withdrawl Force-Min .3058 N

Compare D15S82C6GX00 with alternatives

Compare D15S91C4PL00 with alternatives