SPC15422
vs
PDI-25S-13LPT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
POWER DYNAMICS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
Multicomp Pro
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.254 inch
0.748 inch
Body Length
2.088 inch
2.091 inch
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
GOLD FLASH
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VDC V
Insulation Resistance
1000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mounting Option 1
LOCKING
#4-40
Mounting Type
PANEL
BOARD
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
5u inch
Rated Current (Signal)
5 A
5 A
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Terminal Length
0.13 inch
Termination Type
SOLDER LUG
SOLDER
Total Number of Contacts
25
25
Base Number Matches
1
1
Pbfree Code
Yes
Board Mounting Option
#4-40 THD HOLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Termination
TIN OVER NICKEL
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
RIVET & JACKSCREW
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Shell Size
3/B
Terminal Pitch
2.77 mm
UL Flammability Code
94V-0
Compare SPC15422 with alternatives
Compare PDI-25S-13LPT with alternatives