SPC15422
vs
627-025-322-248
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
EDAC INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Multicomp Pro
Body Breadth
0.494 inch
0.496 inch
Body Depth
0.254 inch
0.256 inch
Body Length
2.088 inch
2.087 inch
Body/Shell Style
PLUG
PLUG
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Gender
MALE
MALE
Contact Material
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VDC V
1414VAC V
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLUE
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE/POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mounting Option 1
LOCKING
#4-40
Mounting Type
PANEL
CABLE AND PANEL
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-50 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
5u inch
15u inch
Rated Current (Signal)
5 A
5 A
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Terminal Length
0.13 inch
Termination Type
SOLDER LUG
SOLDER
Total Number of Contacts
25
25
Base Number Matches
1
1
Additional Feature
REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Board Mounting Option
HOLE .112-.124
Connector Type
D SUBMINIATURE CONNECTOR
Contact Resistance
25 mΩ
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
4.45 N
Mating Information
MULTILE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
CLINCH NUT
Number Of Connectors
ONE
Reference Standard
EIA RS-232
Shell Size
3/B
UL Flammability Code
94V-0
Withdrawl Force-Min
0.28 N
Compare SPC15422 with alternatives
Compare 627-025-322-248 with alternatives