SPC15299
vs
DA-15ST
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
Multicomp Pro
Body Breadth
0.494 inch
0.496 inch
Body Depth
0.249 inch
0.185 inch
Body Length
1.541 inch
1.539 inch
Body/Shell Style
RECEPTACLE
PLUG
Contact Design
STAMPED, PREASSEM
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VDC V
1250VAC V
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYESTER
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
LOCKING
Mounting Type
PANEL
BOARD
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-50 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
5u inch
Rated Current (Signal)
5 A
5 A
Shell Finish
TIN
YELLOW CHROMATE/ZINC
Shell Material
STEEL
STEEL
Terminal Length
0.13 inch
0.15 inch
Termination Type
SOLDER LUG
SOLDER
Total Number of Contacts
15
15
Base Number Matches
1
3
Additional Feature
MACHINED CONTACT TYPE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Termination
GOLD
Contact Resistance
4 mΩ
Insertion Force-Max
3.336 N
MIL Conformance
YES
Mounting Style
STRAIGHT
Reference Standard
UL
Withdrawl Force-Min
2.224 N
Compare SPC15299 with alternatives
Compare DA-15ST with alternatives