SPC15299 vs 5-747909-2 feature comparison

SPC15299 SPC Multicomp

Buy Now Datasheet

5-747909-2 TE's AMP

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Multicomp Pro
Body Breadth 0.494 inch
Body Depth 0.249 inch
Body Length 1.541 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Contact Design STAMPED, PREASSEM
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VDC V
Insulation Resistance 1000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 LOCKING
Mounting Type PANEL CABLE AND PANEL
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 5u inch
Rated Current (Signal) 5 A
Shell Finish TIN TIN
Shell Material STEEL STEEL
Terminal Length 0.13 inch
Termination Type SOLDER LUG SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature AMPLIMITE
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Termination TIN COPPER OVER NICKEL
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e2
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Shell Size 2/A
UL Flammability Code 94V-0

Compare SPC15299 with alternatives