SPB20N60S5ATMA1 vs STW28N65M2 feature comparison

SPB20N60S5ATMA1 Infineon Technologies AG

Buy Now Datasheet

STW28N65M2 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG STMICROELECTRONICS
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 4
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Date Of Intro 1999-11-09
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 690 mJ 760 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 650 V
Drain Current-Max (ID) 20 A 20 A
Drain-source On Resistance-Max 0.19 Ω 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-247
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 40 A 80 A
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Finish Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Samacsys Manufacturer STMicroelectronics
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 170 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING

Compare SPB20N60S5ATMA1 with alternatives

Compare STW28N65M2 with alternatives