STW28N65M2 vs SPP20N65C3HKSA1 feature comparison

STW28N65M2 STMicroelectronics

Buy Now Datasheet

SPP20N65C3HKSA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS INFINEON TECHNOLOGIES AG
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 760 mJ 690 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 650 V 650 V
Drain Current-Max (ID) 20 A 20.7 A
Drain-source On Resistance-Max 0.18 Ω 0.19 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 170 W
Pulsed Drain Current-Max (IDM) 80 A 62.1 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Additional Feature AVALANCHE RATED
Qualification Status Not Qualified

Compare STW28N65M2 with alternatives

Compare SPP20N65C3HKSA1 with alternatives