SPAKMC332ACFV16
vs
MC68332AMEH16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS INC
Package Description
LFQFP,
QFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
Has ADC
NO
NO
Additional Feature
EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
NO
Clock Frequency-Max
16.78 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G144
S-PQFP-G132
Length
20 mm
24.13 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
7
Number of I/O Lines
24
31
Number of Serial I/Os
3
Number of Terminals
144
132
Number of Timers
1
On Chip Data RAM Width
8
On Chip Program ROM Width
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Qualification Status
Not Qualified
RAM (words)
1024
ROM (words)
0
Seated Height-Max
1.6 mm
4.572 mm
Speed
16.78 MHz
16 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
HCMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
20 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
4
3
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
132
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SPAKMC332ACFV16 with alternatives
Compare MC68332AMEH16 with alternatives