MC68332AMEH16 vs MC68332VFV16 feature comparison

MC68332AMEH16 Rochester Electronics LLC

Buy Now Datasheet

MC68332VFV16 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description QFP, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144
Pin Count 132 144
Reach Compliance Code unknown compliant
Has ADC NO NO
Address Bus Width 24 24
Bit Size 32 32
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G132 S-PQFP-G144
Length 24.13 mm 20 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of I/O Lines 31 24
Number of Terminals 132 144
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 4.572 mm 1.6 mm
Speed 16 MHz 16 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NOT SPECIFIED
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 24.13 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 4
Rohs Code Yes
HTS Code 8542.31.00.01
CPU Family 68000
Package Equivalence Code QFP144,.87SQ,20
Qualification Status Not Qualified
RAM (bytes) 2048

Compare MC68332AMEH16 with alternatives

Compare MC68332VFV16 with alternatives