SPAK68882RC16A vs TS68882DESC05YA feature comparison

SPAK68882RC16A Motorola Semiconductor Products

Buy Now Datasheet

TS68882DESC05YA Thomson-CSF Compsants Specific

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC THOMSON-CSF COMPSANTS SPECIFIC
Package Description PGA, ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Boundary Scan NO
Bus Compatibility MC68020; MC68030
Clock Frequency-Max 16 MHz
External Data Bus Width 32
JESD-30 Code S-CPGA-P68
Length 26.92 mm
Number of Terminals 68
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.59 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HCMOS
Temperature Grade COMMERCIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR
Base Number Matches 2 5

Compare SPAK68882RC16A with alternatives