SPAK68882RC16A vs MQ80C187-10 feature comparison

SPAK68882RC16A Motorola Mobility LLC

Buy Now Datasheet

MQ80C187-10 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTEL CORP
Part Package Code PGA QFP
Package Description PGA, QFF, QFL68,.95SQ
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Boundary Scan NO NO
Bus Compatibility MC68020; MC68030 80C186
Clock Frequency-Max 16 MHz 10 MHz
External Data Bus Width 32 16
JESD-30 Code S-CPGA-P68 S-CQFP-F68
Length 26.92 mm 24.08 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QFF
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.59 mm 2.69 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology HCMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form PIN/PEG FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 26.92 mm 24.08 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 2 1
Rohs Code No
ECCN Code 3A001.A.2.C
Barrel Shifter YES
JESD-609 Code e0
Package Equivalence Code QFL68,.95SQ
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 115 mA
Terminal Finish TIN LEAD

Compare SPAK68882RC16A with alternatives

Compare MQ80C187-10 with alternatives