SPAK68882RC16A vs NS32381V-30 feature comparison

SPAK68882RC16A Motorola Semiconductor Products

Buy Now Datasheet

NS32381V-30 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Package Description PGA, QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Boundary Scan NO NO
Bus Compatibility MC68020; MC68030 NS32016; NS32008; NS32032; NS32C016; NS32C032; NS32332; NS32532; NS32CG16; NS32GX32
Clock Frequency-Max 16 MHz 30 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-PQCC-J68
Length 26.92 mm 24.13 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA QCCJ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.59 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology HCMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 26.92 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 2 2
ECCN Code 3A991.A.2

Compare SPAK68882RC16A with alternatives

Compare NS32381V-30 with alternatives