SP8853ACHC
vs
SP2002/B/AC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITEL SEMICONDUCTOR
GEC PLESSEY SEMICONDUCTORS
Package Description
QCCJ, LDCC28,.5SQ
,
Reach Compliance Code
unknown
unknown
JESD-30 Code
S-XQCC-J28
S-CPGA-P68
JESD-609 Code
e0
e0
Number of Terminals
28
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Current-Max (Isup)
40 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
PIN/PEG
Terminal Pitch
1.27 mm
Terminal Position
QUAD
PERPENDICULAR
Base Number Matches
1
2
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SP8853ACHC with alternatives
Compare SP2002/B/AC with alternatives