Part Details for SP8853ACHC by Microsemi Corporation
Overview of SP8853ACHC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP8853ACHC
SP8853ACHC CAD Models
SP8853ACHC Part Data Attributes
|
SP8853ACHC
Microsemi Corporation
Buy Now
|
Compare Parts:
SP8853ACHC
Microsemi Corporation
IC,FREQUENCY SYNTHESIZER,BIPOLAR,LDCC,28PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XQCC-J28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SP8853ACHC
This table gives cross-reference parts and alternative options found for SP8853ACHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8853ACHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2002/B/AC | PLL FREQUENCY SYNTHESIZER, CPGA68 | Dynex Semiconductor | SP8853ACHC vs SP2002/B/AC |
SP8853/B/HC | PLL Frequency Synthesizer, BIPolar, PQCC28 | Dynex Semiconductor | SP8853ACHC vs SP8853/B/HC |
SP8853/A/HC | PLL Frequency Synthesizer, BIPolar, LCC-28 | Microsemi Corporation | SP8853ACHC vs SP8853/A/HC |
SP8861/NA/HP | PLL Frequency Synthesizer, BIPolar, PQCC28 | Dynex Semiconductor | SP8853ACHC vs SP8861/NA/HP |
SP8853ACDG | IC,FREQUENCY SYNTHESIZER,BIPOLAR,DIP,28PIN,CERAMIC | Microsemi Corporation | SP8853ACHC vs SP8853ACDG |
SP2002/B/AC | PLL/Frequency Synthesis Circuit, ECL, CPGA68 | Microsemi Corporation | SP8853ACHC vs SP2002/B/AC |
SP8861NAHP | PLL FREQUENCY SYNTHESIZER, 1300MHz, PQCC28 | Dynex Semiconductor | SP8853ACHC vs SP8861NAHP |
SP8853/AC/HC | PLL FREQUENCY SYNTHESIZER, 1300MHz, PQCC28, LDCC-28 | Rochester Electronics LLC | SP8853ACHC vs SP8853/AC/HC |
SP8853BHC | PLL FREQUENCY SYNTHESIZER, 1300MHz, PQCC28 | Dynex Semiconductor | SP8853ACHC vs SP8853BHC |
SP8853/AC/HC | PLL Frequency Synthesizer, BIPolar, PQCC28, LDCC-28 | Zarlink Semiconductor Inc | SP8853ACHC vs SP8853/AC/HC |