SP706SEU vs SP813LEN-L/TR feature comparison

SP706SEU Exar Corporation

Buy Now Datasheet

SP813LEN-L/TR MaxLinear Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXAR CORP MAXLINEAR INC
Part Package Code SOIC
Package Description TSSOP, TSSOP8,.19 SOP,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 2.9972 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.0922 mm 1.75 mm
Supply Current-Max (Isup) 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.93V +4.65V
Width 2.94 mm 3.9 mm
Base Number Matches 3 1
Samacsys Manufacturer MaxLinear, Inc.
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SP706SEU with alternatives

Compare SP813LEN-L/TR with alternatives