SP813LEN-L/TR vs SP706SCU-L/TR feature comparison

SP813LEN-L/TR Sipex Corporation

Buy Now Datasheet

SP706SCU-L/TR Sipex Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description LEAD FREE, MS-012AA, SOIC-8 LEAD FREE, PLASTIC, MICRO, SOIC-8
Reach Compliance Code unknown unknown
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 2.9972 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.0922 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.65V +2.93V
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 2.8 mm
Base Number Matches 2 2