SP7-2600-2
vs
HA7-5112-8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
INTERSIL CORP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.01 µA
0.2 µA
Frequency Compensation
YES
YES (AVCL>=10)
Input Offset Voltage-Max
6000 µV
2500 µV
JESD-30 Code
R-XDIP-T8
R-XDIP-T8
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
4 V/us
12 V/us
Slew Rate-Nom
7 V/us
Supply Current-Max
3.7 mA
5 mA
Supply Voltage Limit-Max
22.5 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
70000
100000
Base Number Matches
2
2
Screening Level
38535Q/M;38534H;883B
Compare SP7-2600-2 with alternatives