SP7-2600-2 vs LF347BN feature comparison

SP7-2600-2 Sipex Corporation

Buy Now Datasheet

LF347BN Harris Semiconductor

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP HARRIS SEMICONDUCTOR
Package Description DIP, DIP8,.3 DIP-14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.01 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 7000 µV
JESD-30 Code R-XDIP-T8 R-PDIP-T14
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 4
Number of Terminals 8 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 4 V/us
Slew Rate-Nom 7 V/us
Supply Current-Max 3.7 mA
Supply Voltage Limit-Max 22.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 70000
Base Number Matches 2 10
Input Offset Current-Max (IIO) 0.004 µA
Low-Bias YES

Compare SP7-2600-2 with alternatives

Compare LF347BN with alternatives