SP574BBL vs ADADC84Z-10 feature comparison

SP574BBL Sipex Corporation

Buy Now Datasheet

ADADC84Z-10 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP ANALOG DEVICES INC
Package Description QCCJ, LDCC28,.5SQ DIP, DIP32,.9
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 25 µs 8.4 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-J28 R-CDIP-T32
JESD-609 Code e0 e0
Length 11.505 mm
Linearity Error-Max (EL) 0.0122% 0.048%
Number of Analog In Channels 1 1
Number of Bits 12 10
Number of Functions 1 1
Number of Terminals 28 32
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, OFFSET BINARY COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Output Format PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ DIP
Package Equivalence Code LDCC28,.5SQ DIP32,.9
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.04 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 4.57 mm 5.72 mm
Supply Voltage-Nom 15 V 12 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.505 mm 22.86 mm
Base Number Matches 1 2
Part Package Code DIP
Pin Count 32
ECCN Code EAR99
Negative Supply Voltage-Nom -12 V
Technology HYBRID

Compare SP574BBL with alternatives

Compare ADADC84Z-10 with alternatives