SP495E vs SP495ET feature comparison

SP495E Sipex Corporation

Buy Now Datasheet

SP495ET Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description PLASTIC, LCC-20 SOP, SOP20,.4
Reach Compliance Code unknown unknown
Additional Feature INDIVIDUAL DRIVER ENABLES; TRISTATABLE RECEIVERS; COMMON I/O
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code S-PQCC-J20 R-PDSO-G20
JESD-609 Code e0 e0
Length 8.9662 mm 12.8 mm
Number of Functions 1 4
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC20,.4SQ SOP20,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 200 ns
Receiver Number of Bits 4 4
Seated Height-Max 4.57 mm 2.65 mm
Supply Current-Max 90 mA 5 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.9662 mm 7.5 mm
Base Number Matches 2 2
Moisture Sensitivity Level 1
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Peak Reflow Temperature (Cel) 225
Transmit Delay-Max 60 ns

Compare SP495ET with alternatives