SP491EEN-L/TR vs SP490EEN-L/TR feature comparison

SP491EEN-L/TR Sipex Corporation

Buy Now Datasheet

SP490EEN-L/TR Sipex Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description LEAD FREE, PLASTIC, SOIC-14 LEAD FREE, PLASTIC, SOIC-8
Reach Compliance Code unknown unknown
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G14 R-PDSO-G8
JESD-609 Code e3 e3
Length 8.65 mm 4.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 100 ns 100 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.748 mm 1.748 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Transmit Delay-Max 60 ns 60 ns
Width 3.895 mm 3.895 mm
Base Number Matches 3 3