SP491CS vs MAX491EPD+ feature comparison

SP491CS Sipex Corporation

Buy Now Datasheet

MAX491EPD+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP14,.3 PLASTIC, DIP-14
Reach Compliance Code unknown compliant
Additional Feature TRISTATABLE RECEIVER 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.00001 A 0.000002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e3
Length 19.05 mm 19.05 mm
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V 1.5 V
Output Characteristics 3-STATE 3-STATE
Output Low Current-Max 0.004 A 0.004 A
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 150 ns 150 ns
Receiver Number of Bits 1 1
Seated Height-Max 5.334 mm 4.572 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 60 ns 60 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.5 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare SP491CS with alternatives

Compare MAX491EPD+ with alternatives