SP488EET-L
vs
SP488ET/TR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
SIPEX CORP
|
Package Description |
SOP, SOP16,.4
|
SOP, SOP16,.4
|
Reach Compliance Code |
unknown
|
unknown
|
Input Characteristics |
DIFFERENTIAL
|
DIFFERENTIAL
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-422; EIA-485
|
EIA-422; EIA-485
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
10.295 mm
|
10.295 mm
|
Moisture Sensitivity Level |
3
|
2
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Low Current-Max |
0.004 A
|
0.004 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
250
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receiver Number of Bits |
4
|
4
|
Seated Height-Max |
2.649 mm
|
2.649 mm
|
Supply Current-Max |
5 mA
|
5 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Output Characteristics |
|
3-STATE
|
Output Polarity |
|
TRUE
|
Receive Delay-Max |
|
250 ns
|
|
|
|
Compare SP488EET-L with alternatives
Compare SP488ET/TR with alternatives