SP487CT-L/TR vs SP487ECT feature comparison

SP487CT-L/TR MaxLinear Inc

Buy Now Datasheet

SP487ECT Sipex Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAXLINEAR INC SIPEX CORP
Package Description SOP, SOP, SOP16,.4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer MaxLinear, Inc.
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 10.3 mm 10.295 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.649 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 60 ns 60 ns
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
High Level Input Current-Max 0.000002 A
Moisture Sensitivity Level 2
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Package Equivalence Code SOP16,.4
Receive Delay-Max
Technology CMOS

Compare SP487CT-L/TR with alternatives

Compare SP487ECT with alternatives