SP486ET/TR vs LTC486ISW#TRPBF feature comparison

SP486ET/TR Sipex Corporation

Buy Now Datasheet

LTC486ISW#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIPEX CORP LINEAR TECHNOLOGY CORP
Package Description SOIC-16 0.300 INCH, LEAD FREE, PLASTIC, SOL-16
Reach Compliance Code unknown compliant
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 10.295 mm 10.299 mm
Moisture Sensitivity Level 2 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.649 mm 2.642 mm
Supply Current-Max 0.2 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 60 ns 50 ns
Width 7.5 mm 7.493 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 16
Manufacturer Package Code SW
ECCN Code EAR99
HTS Code 8542.39.00.01
Out Swing-Min 1.5 V
Receive Delay-Max
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC486ISW#TRPBF with alternatives