SP483EN-L/TR
vs
ADM483AR-REEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SIPEX CORP
ANALOG DEVICES INC
Package Description
LEAD FREE, MO-012AA, SOIC-8
SOP, SOP8,.25
Reach Compliance Code
unknown
not_compliant
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
1.5 V
1.5 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
2000 ns
2000 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
0.6 mA
0.65 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
2000 ns
2000 ns
Width
3.9 mm
3.9 mm
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare ADM483AR-REEL with alternatives