SP483ECN-L vs MAX483ECSA+T feature comparison

SP483ECN-L Sipex Corporation

Buy Now Datasheet

MAX483ECSA+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIPEX CORP MAXIM INTEGRATED PRODUCTS INC
Package Description LEAD FREE, SOIC-8 0.150 INCH, LEAD FREE, MS-012A, SOIC-8
Reach Compliance Code unknown compliant
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 1.5 V 1.5 V
Output Low Current-Max 0.004 A 0.004 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 2000 ns 2000 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.748 mm 1.75 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Transmit Delay-Max 2000 ns 2000 ns
Width 3.895 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
High Level Input Current-Max 0.000002 A
Output Polarity COMPLEMENTARY
Supply Current-Max 0.65 mA

Compare MAX483ECSA+T with alternatives