SP481REN/TR vs SP485REN-L feature comparison

SP481REN/TR Sipex Corporation

Buy Now Datasheet

SP485REN-L Sipex Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description MS-012AA, SOIC-8 LEAD FREE, MS-012AA, SOIC-8
Reach Compliance Code unknown unknown
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485 EIA-485
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 1.5 V 1.5 V
Output Low Current-Max 0.0032 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1200 ns 1200 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 0.9 mA 0.9 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 100 ns 100 ns
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Time@Peak Reflow Temperature-Max (s) 40