SP450M6R80B2FV1019
vs
SE-K450M6R80A5S11220
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
6.8 µF
6.8 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
12 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
306.00004 mA
0.0712 mA
Length
19.5 mm
20 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
150 mA
40 mA
Surface Mount
NO
NO
Tan Delta
0.24
0.2
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare SP450M6R80B2FV1019 with alternatives
Compare SE-K450M6R80A5S11220 with alternatives