SP450M6R80B2FV1019 vs B43858B5685M001 feature comparison

SP450M6R80B2FV1019 YAGEO Corporation

Buy Now Datasheet

B43858B5685M001 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 306.00004 mA 0.107 mA
Length 19.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 150 mA
Surface Mount NO NO
Tan Delta 0.24 0.24
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ESR 4000 mΩ
JESD-609 Code e3
Reference Standard IEC60384-4
Terminal Finish Matte Tin (Sn)

Compare SP450M6R80B2FV1019 with alternatives

Compare B43858B5685M001 with alternatives