SP4-5330-4 vs AD585SE/883B feature comparison

SP4-5330-4 Sipex Corporation

Buy Now Datasheet

AD585SE/883B Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP ROCHESTER ELECTRONICS INC
Package Description CERAMIC, LCC-20 QCCN,
Reach Compliance Code unknown unknown
Acquisition Time-Max 0.9 µs 5 µs
Acquisition Time-Nom 0.5 µs
Amplifier Type SAMPLE AND HOLD CIRCUIT SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Neg Supply Voltage Limit-Max -20 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20(UNSPEC)
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified MILITARY
Sample and Hold / Track and Hold SAMPLE SAMPLE
Supply Current-Max 21 mA
Supply Voltage Limit-Max 20 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 2
Pbfree Code No
Part Package Code QLCC
Pin Count 20
Droop Rate-Max 1 V/s
JESD-609 Code e0
Length 8.89 mm
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Total Dose MIL-STD-883 V
Width 8.89 mm

Compare SP4-5330-4 with alternatives

Compare AD585SE/883B with alternatives