Amplifier Circuits
AD585SE/883B
Description: SAMPLE AND HOLD AMPLIFIER, CQCC20, CERAMIC, LCC-20

Overview of AD585SE/883B by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AD585SE/883B by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD585SE/883B by Rochester Electronics LLC

AD585SE/883B
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
Acquisition Time-Max
5 µs
Amplifier Type
SAMPLE AND HOLD CIRCUIT
Droop Rate-Max
1 V/s
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Moisture Sensitivity Level
NOT APPLICABLE
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
MILITARY
Sample and Hold / Track and Hold
SAMPLE
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Total Dose
MIL-STD-883 V
Width
8.89 mm
Want to compare parts?
  1. AD585SE/883B
    Rochester Electronics LLC
    SAMPLE AND HOLD AMPLIFIER, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for AD585SE/883B

This table gives cross-reference parts and alternative options found for AD585SE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD585SE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD585SE Complete Monolithic SHA Circuit Analog Devices Inc AD585SE/883B vs AD585SE
AD585SE SAMPLE AND HOLD AMPLIFIER, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC AD585SE/883B vs AD585SE
AD585SE/883B Complete Monolithic SHA Circuit Analog Devices Inc AD585SE/883B vs AD585SE/883B
Part Number Description Manufacturer Compare
SHM-14L Sample and Hold Circuit, 1 Func, Sample, 0.02us Acquisition Time, BIPolar, CQCC20, CERAMIC, LCC-20 C&D Technologies Inc AD585SE/883B vs SHM-14L
AD585SE Complete Monolithic SHA Circuit Analog Devices Inc AD585SE/883B vs AD585SE
HA4-5340/883 Sample and Hold Circuit, 1 Func, Sample, CQCC20 Harris Semiconductor AD585SE/883B vs HA4-5340/883
5962-87677012A Sample and Hold Circuit, 1 Func, Sample, CQCC20, CERAMIC, QCC-20 Harris Semiconductor AD585SE/883B vs 5962-87677012A
SP4-5330/883 Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CQCC20, CERAMIC, LCC-20 Sipex Corporation AD585SE/883B vs SP4-5330/883
5962-87540012A Complete Monolithic SHA Circuit Analog Devices Inc AD585SE/883B vs 5962-87540012A
5962-87677012X Sample and Hold Circuit, 1 Func, Sample, CQCC20 Renesas Electronics Corporation AD585SE/883B vs 5962-87677012X
SMP11BRC/883 Sample and Hold Circuit, 1 Func, PQCC20, Precision Monolithics Inc AD585SE/883B vs SMP11BRC/883
AD585SCHIPS Complete Monolithic SHA Circuit Analog Devices Inc AD585SE/883B vs AD585SCHIPS
5962-87677012A 650ns Precision Sample and Hold Amplifier, CLCC, /Tube Renesas Electronics Corporation AD585SE/883B vs 5962-87677012A

Related Parts for AD585SE/883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD585SE/883B by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD585SE/883B by Rochester Electronics LLC

  • Please alert me when AD585SE/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD585SE/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD585SE/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD585SE/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD585SE/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD585SE/883B by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: