SP4-2525-2 vs OP-42ARC/883 feature comparison

SP4-2525-2 Sipex Corporation

Buy Now Datasheet

OP-42ARC/883 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP ANALOG DEVICES INC
Package Description QCCN, QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.25 µA 0.02 µA
Common-mode Reject Ratio-Min 74 dB
Common-mode Reject Ratio-Nom 90 dB 80 dB
Input Offset Voltage-Max 10000 µV 2000 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20(UNSPEC) LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 80 V/us 40 V/us
Slew Rate-Nom 120 V/us
Supply Current-Max 6 mA 6 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Unity Gain BW-Nom 20000 10000
Voltage Gain-Min 7500 80000
Base Number Matches 1 1
Rohs Code No
Part Package Code QLCC
Pin Count 20
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0002 µA
Frequency Compensation YES
JESD-609 Code e0
Length 8.89 mm
Low-Bias YES
Low-Offset NO
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.54 mm
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare SP4-2525-2 with alternatives

Compare OP-42ARC/883 with alternatives