OP-42ARC/883 vs 5962-9088101M2X feature comparison

OP-42ARC/883 Analog Devices Inc

Buy Now Datasheet

5962-9088101M2X Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ QCCN,
Pin Count 20 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.07 µA
Common-mode Reject Ratio-Nom 80 dB 115 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2000 µV 1000 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm 8.89 mm
Low-Bias YES NO
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 2.54 mm 2.03 mm
Slew Rate-Min 40 V/us 0.45 V/us
Supply Current-Max 6 mA 0.3 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Unity Gain BW-Nom 10000 2000
Voltage Gain-Min 80000 100000
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Common-mode Reject Ratio-Min 93 dB
Input Offset Current-Max (IIO) 0.003 µA
Micropower YES
Neg Supply Voltage Limit-Max -20 V
Power NO
Programmable Power NO
Slew Rate-Nom 0.65 V/us
Wideband NO

Compare OP-42ARC/883 with alternatives

Compare 5962-9088101M2X with alternatives